WRL-15127

SparkFun
474-WRL-15127
WRL-15127

Mfr.:

Description:
Zigbee Modules - 802.15.4 After years of popularity with the XBee Series 1 and XBee Series 2 Pro Modules we now have the XBee Series 3 Pro which brings the best of both worlds. XBee 3 not only handles 802.15.4 and ZigBee but also BLE protocols and you can now talk to the m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 83

Stock:
83 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,61 € 34,61 €

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Zigbee Modules - 802.15.4
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
2.4 GHz
2.1 V
3.6 V
135 mA
17 mA
19 dBm
- 40 C
+ 85 C
802.15.4, Zigbee
Brand: SparkFun
Interface Type: SPI, UART
Operating Supply Voltage: 2.1 V to 3.6 V
Product Type: Zigbee Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

FEATURED PRODUCTS
SPARKFUN ELECTRONICS