WRL-13711

SparkFun
474-WRL-13711
WRL-13711

Mfr.:

Description:
WiFi Development Tools - 802.11 ESP8266 Thing Dev Board

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: WiFi Development Tools - 802.11
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS: N
Development Boards
ESP8266
802.11 b/g/n
2.4 GHz
3.3 V
WiFi
Brand: SparkFun
Interface Type: USB
Product Type: WiFi Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 6,260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8517620090
JPHTS:
851762090
MXHTS:
8542399901
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESP32 & ESP8266 Things

SparkFun ESP32 & ESP8266 Things are the ideal foundation for Internet of Things projects. The Things do everything from turning on an LED to posting data with phant.io and can be programmed like any microcontroller. The Thing can even be programmed through the Arduino IDE by installing the ESP32 Arduino Core.