WRL-13287

SparkFun
474-WRL-13287
WRL-13287

Mfr.:

Description:
WiFi Development Tools - 802.11 WiFi Shield ESP8266 Shield ESP8266

In Stock: 25

Stock:
25 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,77 € 16,77 €

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: WiFi Development Tools - 802.11
RoHS:  
Wireless Shields
ESP8266
802.11 b/g/n
2.4 GHz
3.3 V, 5 V
WiFi
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: GPIO, UART, USB
Product Type: WiFi Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 12,791 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8517620090
JPHTS:
851762090
MXHTS:
8542399901
ECCN:
5A992.C