WRL-08945

SparkFun
474-WRL-08945
WRL-08945

Mfr.:

Description:
Sub-GHz Modules RF Link Transmitter - 315MHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Sub-GHz Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
315 MHz
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Sub-GHz Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Unit Weight: 9,752 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090

FEATURED PRODUCTS
SPARKFUN ELECTRONICS