TOL-18627

SparkFun
474-TOL-18627
TOL-18627

Mfr.:

Description:
Logic Analysers Is your I2C bus not ACK'ing the way you expect? Do you need to discover a UART's mysterious baud rate? Or do you want to reverse engineer an SPI protocol? These all sound like jobs for a logic analyzer! With the growing ubiquity of UART I2C and SPI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 158

Stock:
158 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,47 € 24,47 €

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Logic Analysers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
8 Channel
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 14.1 mm
Input Voltage: 5.25 V
Length: 54.7 mm
Product Type: Analyzers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 27.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030890000
CNHTS:
9030899090
USHTS:
9030890100
KRHTS:
9030890000
ECCN:
EAR99

USB Logic Analyzer - 24MHz/8-Channel

SparkFun USB Logic Analyzer - 24MHz/8-Channel is a USB Logic Analyzer with support for sampling rates of up to 24MHz. The device provides an economic option for quickly diagnosing most communication issues. These analyzers will work with 3.3V and 5V systems (up to 5.25V max and 2.0V minimum on a high logic level). The devices are powered with an included mini-B USB cable.