TOL-16886

SparkFun
474-TOL-16886
TOL-16886

Mfr.:

Description:
SparkFun Accessories Have you ever needed to power a project while in your car? Now you can without having to drag a computer along with this cost effective 5V 2.4A USB car charger. These car chargers have a standard USB 'A' connector for the output so you can power you

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: SparkFun Accessories
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Powers
USB Car Charger - 5V, 2.4A
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: USB Car Charger - 5V, 2.4A
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99