TOL-15664

SparkFun
474-TOL-15664
TOL-15664

Mfr.:

Description:
SparkFun Accessories Does your project need a little more umph than our wall wart adapters can supply? Why not give this a shot? This 2A "laptop brick" supply outputs both 5V and 12VDC and is terminated with a 4-pin Molex connector.The Molex connector is a standard 8981

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: SparkFun Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Power Supplies
Power Supply - 12 V/5 V, 2 A
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Power Supply - 12 V/5 V, 2 A
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504407001
ECCN:
EAR99