TOL-15314

SparkFun
474-TOL-15314
TOL-15314

Mfr.:

Description:
SparkFun Accessories High quality switching 'wall wart' AC to DC 9V 650mA wall power supply manufactured specifically for Spark Fun Electronics. These are switch mode power supplies which mean the output is regulated to 9V (no more 14V outputs!) and the capable output cu

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: SparkFun Accessories
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Power Supplies
Wall Adapter Power Supply - 9V, 650mA (Barrel Jack)
Brand: SparkFun
Description/Function: Wall Adapter Power Supply - 9V, 650mA (Barrel Jack)
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 75 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
USHTS:
8504409510
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.