TOL-15312

SparkFun
474-TOL-15312
TOL-15312

Mfr.:

Description:
SparkFun Accessories Wall Adapter Power Supply - 5VDC, 2A (Barrel Jack)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: SparkFun Accessories
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Power Supplies
Wall Adapter Power Supply - 5V, 2A (Barrel Jack)
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Wall Adapter Power Supply - 5V, 2A (Barrel Jack)
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 109,540 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99