TOL-14717

SparkFun
474-TOL-14717
TOL-14717

Mfr.:

Description:
3D Printers LulzBot Mini 2 3D Printer

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: 3D Printers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Printers
PLA, ABS, HIPS, INOVA-1800, PC-Max, Metal PLA and more
Heated Borosilicate Glass/PEI
160 mm x 160 mm x 180 mm
150 W
Windows, MAC, Linux
.3mf; .jpg; .obj; .png; .stl; .x3d
457 mm x 339 mm x 607 mm
Black
Automatic Compensation Leveling
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: 3D Printers
Factory Pack Quantity: 1
Subcategory: 3D Printing & Accessories
Technology: Fused Filament Fabrication (FFF)
Tip Size: 0.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8477809990
USHTS:
8477800100
ECCN:
EAR99

FEATURED PRODUCTS
SPARKFUN ELECTRONICS