TOL-12954

SparkFun
474-TOL-12954
TOL-12954

Mfr.:

Description:
3D Printer Filaments ABS Filament 3mm-1kg Black

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,02 € 48,02 €

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: 3D Printer Filaments
3 mm
Acrylonitrile Butadiene Styrene (ABS)
Black
1 kg
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: 3D Printer Filaments
Factory Pack Quantity: 1
Subcategory: 3D Printing & Accessories
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3916903000
ECCN:
EAR99

FEATURED PRODUCTS
SPARKFUN ELECTRONICS