SPX-18019

SparkFun
474-SPX-18019
SPX-18019

Mfr.:

Description:
GNSS / GPS Modules SparkFun RTK Express

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: GNSS / GPS Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
25 s
2.5 m
130 mA
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 132 mm x 101 mm x 32 mm
Product Type: GPS Modules
Protocol - WiFi - 802.11: WiFi
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Part # Aliases: GPS-18442
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8526910020
ECCN:
7A994