SPX-17059

SparkFun
474-SPX-17059
SPX-17059

Mfr.:

Description:
Board Mount Temperature Sensors PT100 Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,74 € 17,74 €

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Board Mount Temperature Sensors
- 50 C
+ 250 C
Cable Mount
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Resistance: 100 Ohms
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: SEN-17059
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334019
ECCN:
EAR99

PT100 Sensor

SparkFun PT100 Sensor is a Platinum Resistance Temperature Detector (RTD) with a resistance of 100Ω at 0°C which changes with temperature. The sensor is suitable for applications in the temperature range of -200°C to 600°C. It's more commonly used in the range -50°C to +250°C. Use this sensor with the Qwiic PT100 ADC by connecting the red wires to terminals 3 & 4. Connect the white wire to terminal 2. Short the A and B pads on the back of the Qwiic PT100 PCB. Be sure to use Example4-3-Wire from within the ADS122C04 library.