SEN-23880

SparkFun
474-SEN-23880
SEN-23880

Mfr.:

Description:
Magnetic Sensor Development Tools The SparkFun TMAG5273 Qwiic Linear 3D Hall-Effect Sensor is a low-power high-precision magnetic field sensor that can detect a magnetic field's presence strength and direction in three dimensions. This board is perfect for applications involving m

In Stock: 20

Stock:
20
Can Dispatch Immediately
On Order:
46
Expected 8/21/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,45 € 6,45 €

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Magnetic Sensor Development Tools
Breakout Boards
Hall-Effect Sensor
TMAG5273
3.3 V
Brand: SparkFun
Dimensions: 1 in x 1 in
Interface Type: I2C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Magnetic Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.