SEN-22639

SparkFun
474-SEN-22639
SEN-22639

Mfr.:

Description:
Optical Sensor Development Tools SparkFun Mini Tristimulus Color Sensor - OPT4048DTSR (Qwiic)

Lifecycle:
New At Mouser

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,10 € 10,10 €

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Optical Sensor Development Tools
RoHS:  
Breakout Boards
Color Sensor
OPT4048DTSR
1.71 V to 3.6 V
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 1 in x 0.5 in
Interface Type: I2C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Optical Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9027500000
CAHTS:
9027500090
USHTS:
9027504060
JPHTS:
902750000
MXHTS:
9027509900
ECCN:
EAR99