SEN-21222

SparkFun
474-SEN-21222
SEN-21222

Mfr.:

Description:
Pressure Sensor Development Tools The SparkFun Qwiic LPS28DFW Micro Absolute Digital Barometer offers a unique barometer breakout featuring the LPS28DFW from STMicroelectronics in the Qwiic Micro form factor. The LPS28DFW is an absolute barometer with a water-resistant package maki

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,49 € 19,49 €

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Pressure Sensor Development Tools
RoHS:  
Development Boards
Absolute Digital Barometer
1.7 V to 3.6 V
Brand: SparkFun
Dimensions: 19.05 mm x 7.62 mm
Interface Type: I2C
Product Type: Pressure Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9025800000
USHTS:
9025801000
JPHTS:
902580000
BRHTS:
90258000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Micro Absolute Digital Barometer (LPS28DFW)

SparkFun Micro Absolute Digital Barometer (LPS28DFW) is a unique barometer breakout featuring the STMicroelectronics LPS28DFW. The SparkFun barometer is offered in the Qwiic Micro form factor. The LPS28DFW is an absolute barometer with a water-resistant package making it ideal for pressure measurement applications where the sensor is exposed to or submerged in water. The Qwiic system allows for integration into an I2C system, requiring no soldering. While the Micro size does not allow for a traditional 0.1"-spaced PTH header for communication, the board does route an interrupt and ground pin to a through-hole connection.