SEN-21221

SparkFun
474-SEN-21221
SEN-21221

Mfr.:

Description:
Pressure Sensor Development Tools The SparkFun Qwiic LPS28DFW Absolute Digital Barometer offers a unique barometer breakout featuring the LPS28DFW from STMicroelectronics . The LPS28DFW is an absolute barometer with a water-resistant package making it perfect for pressure measuremen

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
9
Expected 6/9/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,34 € 19,34 €

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Pressure Sensor Development Tools
RoHS:  
Development Boards
Absolute Digital Barometer
1.7 V to 3.6 V
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: I2C
Product Type: Pressure Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9025800000
USHTS:
9025801000
JPHTS:
902580000
BRHTS:
90258000
ECCN:
EAR99

Absolute Digital Barometer (LPS28DFW)

SparkFun Absolute Digital Barometer (LPS28DFW) features the STMicroelectronics LPS28DFW absolute barometer with a water-resistant package. The barometer is ideal for pressure measurement applications where the sensor is exposed to or submerged in water. The Qwiic system allows for integration into an I2C system, requiring no soldering. This Qwiic breakout also includes 0.1"-spaced PTH pins connected to the sensor's communication interface and interrupt pins for applications that require a traditional soldered connection.