SEN-20170

SparkFun
474-SEN-20170
SEN-20170

Mfr.:

Description:
Pressure Sensor Development Tools The SparkFun Qwiic BMP581 Pressure Sensor is a standard-sized 1in. by 1in. absolute pressure sensor breakout from Bosch Sensortec. The BMP581 boasts exceptional resolution (down to 1/64Pa) and accuracy while maintaining on-chip linearization and tem

In Stock: 71

Stock:
71 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,74 € 19,74 €

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Pressure Sensor Development Tools
RoHS:  
Development Boards
Pressure Sensor
1.7 V to 3.6 V
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: I2C, SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Pressure Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99