SEN-19895

SparkFun
474-SEN-19895
SEN-19895

Mfr.:

Description:
Acceleration Sensor Development Tools The SparkFun Qwiic 9DoF IMU Breakout combines the high-performance ISM330DHCX 3D digital accelerometer and gyroscope from STMicroelectronics with the highly sensitive MMC5983MA triple-axis magnetometer by MEMSIC to give you an ultra powerful and easy

In Stock: 50

Stock:
50
Can Dispatch Immediately
On Order:
68
Expected 7/24/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,34 € 39,34 €

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Acceleration Sensor Development Tools
Breakout Boards
Accelerometer Sensor
ISM330DHCX
1.71 V to 3.6 V
Acceleration: ±2g, ±4g, ±8g, ±16g
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: IMU
Interface Type: I2C, SPI
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Acceleration Sensor Development Tools
Sensing Axis: X, Y, Z
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99