SEN-19451

SparkFun
474-SEN-19451
SEN-19451

Mfr.:

Description:
Distance Sensor Development Tool The SparkFun Qwiic Mini dToF TMF8821 Imager is a direct time-of-flight (dToF) sensor that includes a single modular package with an associated Vertical Cavity Surface Emitting Laser (VCSEL) from AMS. The dToF device is based on Single Photon Avalanch

In Stock: 104

Stock:
104 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,26 € 14,26 €

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Distance Sensor Development Tool
RoHS:  
Distance Sensor Development Tool
ToF Imagers
Direct Time of Flight Sensor
2.7 V to 3.6 V
TMF8821
- 30 C
+ 70 C
Brand: SparkFun
For Use With: Power LED, Connectors, Light Source
Interface Type: GPIO, I2C
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9015100000
CNHTS:
8543909000
USHTS:
9015104000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Qwiic Mini dToF Imager - TMF8821

SparkFun Qwiic Mini dToF Imager - TMF8821 is a direct time-of-flight (dToF) sensor that includes a single modular package. It has an associated Vertical Cavity Surface Emitting Laser (VCSEL) from ams. The dToF device is based on Single Photon Avalanche Photodiode (SPAD), time-to-digital converter (TDC), and histogram technology to achieve a 5000mm detection range.