SEN-18377

SparkFun
474-SEN-18377
SEN-18377

Mfr.:

Description:
Multiple Function Sensor Development Tools SparkFun Air Velocity Sensor Breakout - FS3000 (Qwiic)

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,48 € 56,48 €

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Multiple Function Sensor Development Tools
Breakout Boards
FS3000
2.7 V to 3.3 V
Brand: SparkFun
Interface Type: I2C
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8543909000
USHTS:
9026806000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Air Velocity Sensor Breakout FS3000 (Qwiic)

SparkFun Air Velocity Sensor Breakout FS3000 (Qwiic) can keep track of the airflow in a data center or around servers. It also can make sure HVAC and air control systems are functioning at full capacity. Other applications include figuring out how fast RC airplanes are going. The SparkFun FS3000 Air Velocity Sensor Breakout helps with that and more. It's super easy, super quick (Qwiic!) to hook up, and fun to play with.