SEN-18345

SparkFun
474-SEN-18345
SEN-18345

Mfr.:

Description:
Multiple Function Sensor Development Tools Air Quality Sensor SGP40 (Qwiic)

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 5/29/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,67 € 16,67 €

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Multiple Function Sensor Development Tools
Development Boards
Air Quality Sensor
SGP40
3.3 V
Brand: SparkFun
Dimensions: 1 mm x 1 mm
For Use With: 4-Pin JST Connector
Interface Type: I2C
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9027102000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SGP40 Air Quality Sensor

SparkFun SGP40 Air Quality Sensor is designed to measure the quality of air in a limited enclosed space. The SGP40 is based on Sensirion's CMOSens® technology. It combines a metal oxide (MOx) sensor with a temperature-controlled micro hotplate to offer a humidity-compensated volatile organic compound (VOC) based indoor air quality signal. The sensing element and VOC Algorithm feature unmatched robustness against contaminating gases present in real-world applications. Additionally, this enables exceptional long-term stability and low drift with a device-to-device variation.