SEN-16977

SparkFun
474-SEN-16977
SEN-16977

Mfr.:

Description:
Distance Sensor Modules - Enclosed TFMini-S - Micro LiDAR Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,02 € 76,02 €

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Distance Sensor Modules - Enclosed
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Mounting Style: Chassis Mount
Operating Supply Current: 140 mA
Operating Supply Voltage: 5 V
Product Type: Enclosed Distance Sensor Modules
Resolution: 1 cm
Sensing Distance: 100 mm to 12 m
Sensing Method: Lidar, Time-of-Flight
Factory Pack Quantity: 1
Subcategory: Distance Sensors
Supply Voltage - Max: 5 VDC
Supply Voltage - Min: 5 VDC
Type: TFmini-S LiDAR Module
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9015100000
CNHTS:
9015101000
CAHTS:
9015100000
USHTS:
9015104000
JPHTS:
901510000
KRHTS:
9015100000
MXHTS:
9015100100
BRHTS:
90151000
ECCN:
EAR99