SEN-16465

SparkFun
474-SEN-16465
SEN-16465

Mfr.:

Description:
Thermal Imaging Cameras The FLIR Lepton 2.5 - Thermal Imaging Module is a radiometric-capable long wave infrared (LWIR) camera solution that is smaller than a dime fits inside a smartphone and is less expensive than traditional IR cameras. With a focal plane array of 80

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
222,48 € 222,48 €

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Thermal Imaging Cameras
RoHS: N
Camera Modules
Thermal Imaging Module
80 x 60
- 10 C to + 80 C
Socket Connector
50 mK
10 %
Brand: SparkFun
Height: 6.835 mm
Length: 12.7 mm
Product Type: Thermal Imagers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 11.5 mm
Unit Weight: 9,770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9013809100
ECCN:
6A993.a
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SPARKFUN ELECTRONICS