SEN-15276

SparkFun
474-SEN-15276
SEN-15276

Mfr.:

Description:
Optical Sensor Development Tools SparkFun Lightning Detector - AS3935 (Qwiic)

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Optical Sensor Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Evaluation Boards
Lightning Detector
AS3935
2.4 V to 5.5 V
Brand: SparkFun
Interface Type: I2C, SPI
Product Type: Optical Sensor Development Tools
Series: Qwiic
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SEN-15276 Qwiic Lightning Detector

SparkFun SEN-15276 Qwiic Lightning Detector is capable of detecting lightning up to 40km with 1km accuracy to the storm front. The SEN-15276 detector comes with the ams AS3935 Franklin programmable and fully integrated lightning sensor IC. This lightning detector employs the Qwiic ecosystem that features I2C sensors, actuators, shields, and cables for faster prototyping and error reduction. The SEN-15276 detector picks up lightning events in the 500kHz band. The lightning detector features false positive rejection and comes with configurable settings that increase the robustness to noise and false positives. The SEN-15276 detector operates at 2.4V to 5.5V supply voltage range. This lightning detector incorporates the interrupt pin, LED, jumpers, I2C, and antenna.