SEN-15273

SparkFun
474-SEN-15273
SEN-15273

Mfr.:

Description:
Optical Sensor Development Tools The SparkFun gator:UV micro:bit Accessory Board is an ultraviolet sensing solution created to interface with the micro:bit as easily as possible. As part of SparkFun's gator:bit series of alligator-clippable accessories it can be easily interfaced w

Lifecycle:
Obsolete
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Optical Sensor Development Tools
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS: N
Accessory Boards
UV Light Sensor
VEML6070
1.7 V to 3.6 V
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: UV Micro Bit Accessory Board
For Use With: Amplifiers, Photodiode
Interface Type: I2C
Product Type: Optical Sensor Development Tools
Series: Qwiic
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99