SEN-15177

SparkFun
474-SEN-15177
SEN-15177

Mfr.:

Description:
Optical Sensor Development Tools The SparkFun Proximity Sensor Breakout is a simple high-performance IR presence and ambient light sensor built around the VCNL4040 from Vishay. If you have ever used an automatic paper towel dispenser or a touchless soap dispenser you have likely i

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Optical Sensor Development Tools
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS: N
Breakout Boards
Proximity Sensor
VCNL4040
3.3 V
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: I2C
Product Type: Optical Sensor Development Tools
Series: Qwiic
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 6,890 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

Qwiic Breakout Boards

Qwiic Breakouts are compact boards, each based around a device that provides input or output to a Qwiic Connect project. Options include optical sensors, temperature sensors, accelerometers, magnetometers, Real Time Clocks, and GPS modules. Most Qwiic Breakouts have two or more connectors allowing multiple devices to be connected.