SEN-14587

SparkFun
474-SEN-14587
SEN-14587

Mfr.:

Description:
Acceleration Sensor Development Tools This breakout board makes it easy to use the tiny MMA8452Q accelerometer communicate over I2C in your project. The MMA8452Q is a smart low-power three-axis capacitive MEMS accelerometer with 12 bits of resolution. This accelerometer is packed with

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Acceleration Sensor Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Breakout Boards
Accelerometer Sensor
MMA8452Q
1.95 V to 3.6 V
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Acceleration Sensor Development Tools
Series: Qwiic
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 34,712 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
9031808085
ECCN:
EAR99