SEN-14001

SparkFun
474-SEN-14001
SEN-14001

Mfr.:

Description:
Multiple Function Sensor Development Tools 9DoF Razor IMU M0

Lifecycle:
Obsolete
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Similar Product

SparkFun DEV-16832
SparkFun
Development Boards & Kits - ARM The SparkFun OpenLog Artemis (OLA) is an open-source data logger designed for users who need to capture high-quality data without writing any code. Preprogrammed to automatically log serial data GPS coordinates and sensor readings to a CSV file th

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Multiple Function Sensor Development Tools
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS: N
Breakout Boards
Inertial Measurement Unit
MPU-9250
3.3 V
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: SAMD21
Interface Type: I2C, USB
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 25
Subcategory: Development Tools
Unit Weight: 9,420 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
9031808085
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
3A991.a.2