SEN-13007

SparkFun
474-SEN-13007
SEN-13007

Mfr.:

Description:
Fingerprint Sensor Modules Fingerprint Scanner - TTL (GT-511C1R)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Fingerprint Sensor Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Fingerprint Scanner
Optical
20 Fingerprints
UART, USB
450 dpi
3.3 V to 6 V
130 mA
- 20 C
+ 60 C
ARM Cortex-M3 Core
Panel Mount
37 mm x 17 mm x 7.74 mm
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Fingerprint Sensors
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471607000
CNHTS:
8543709990
USHTS:
8471608000
ECCN:
EAR99

FEATURED PRODUCTS
SPARKFUN ELECTRONICS