SEN-11827

SparkFun
474-SEN-11827
SEN-11827

Mfr.:

Description:
NFC/RFID Development Tools RFID (radio-frequency identification) is the wireless non-contact use of radio-frequency electromagnetic fields for the purposes of identifying and tracking tags attached to objects. This is the ID-12LA a very simple to use RFID reader module from

In Stock: 153

Stock:
153
Can Dispatch Immediately
On Order:
285
Expected 7/31/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,95 € 27,95 €

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: NFC/RFID Development Tools
RoHS:  
Reader Modules
RFID
RFID
2.8 V to 5 V
Brand: SparkFun
Interface Type: RS 232, UART
Product Type: NFC/RFID Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 8,437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471607000
CNHTS:
8473309000
USHTS:
8471609050
JPHTS:
847160000
MXHTS:
8471600499
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.