SEN-11319

SparkFun
474-SEN-11319
SEN-11319

Mfr.:

Description:
NFC/RFID Tags & Transponders RFID Tag - Adhesive MIFARE Classic 1K (13.56 MHz)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,08 € 5,08 €

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: NFC/RFID Tags & Transponders
1 kbit
13.56 MHz
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HK
Product Type: NFC/RFID Tags & Transponders
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8523520090
ECCN:
EAR99

FEATURED PRODUCTS
SPARKFUN ELECTRONICS