ROB-14451

SparkFun
474-ROB-14451
ROB-14451

Mfr.:

Description:
Power Management IC Development Tools SparkFun MotorDriver Dual TB6612FNG 1A

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,00 € 14,00 €

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Power Management IC Development Tools
RoHS:  
Add-On Boards
Motor/Motion Controller & Driver
2.7 V to 5.5 V
15 V
TB6612FNG
Brand: SparkFun
Description/Function: Motor Driver-Dual TB6612FNC
For Use With: DC Motors
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Output Current: 1.2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 5,194 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543909000
CAHTS:
8534000099
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.