ROB-12429

SparkFun
474-ROB-12429
ROB-12429

Mfr.:

Description:
AC, DC & Servo Motors Micro Gearmotor - 460 RPM (6-12V)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,07 € 22,07 €

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: AC, DC & Servo Motors
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: AC, DC & Servo Motors
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Unit Weight: 13,608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8501104080
ECCN:
EAR99

FEATURED PRODUCTS
SPARKFUN ELECTRONICS