PRT-16891

SparkFun
474-PRT-16891
PRT-16891

Mfr.:

Description:
Board to Board & Mezzanine Connectors Board to Board Double Slot Male Connector - 50 pin, 0.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 174

Stock:
174 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,57 € 2,57 €

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Board to Board & Mezzanine Connectors
RoHS: N
Connectors
50 Position
0.5 mm (0.02 in)
2 Row
Solder
Vertical
500 mA
50 V
- 20 C
+ 105 C
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Mounting Style: Through Hole
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
SPARKFUN ELECTRONICS