PRT-16538

SparkFun
474-PRT-16538
PRT-16538

Mfr.:

Description:
Headers & Wire Housings Poke Home Connectors have been featured on a number of our boards over the last few years by providing a simple screw-terminal-type connector for easy wire connection purposes. Similar to screw terminals Poke Home Connectors grasp a wire entered int

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55

Stock:
55 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,516 € 0,52 €

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Headers & Wire Housings
Connectors
Poke-Home
2 Position
4 mm (0.157 in)
1 Row
PCB Mount
Wire Wrap
Straight
Socket (Female)
24 AWG to 18 AWG
Brand: SparkFun
Current Rating: 9 A
Housing Gender: Female
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Poke Home Connector

SparkFun Poke Home Connector provides a simple screw-terminal-type connector for easy wire connection purposes. The Poke Home Connectors are similar to screw terminals as they grasp a wire entered into the receiving area of the pin-out by pressing down on the small plastic strip at the end of the housing. The internal clamp raises, and as the button is released, it secures the wire in place without any soldering.