PRT-14417

SparkFun
474-PRT-14417
PRT-14417

Mfr.:

Description:
SparkFun Accessories Qwiic JST Connector- SMD 4-pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.640

Stock:
3.640 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,516 € 0,52 €
Full Reel (Order in multiples of 1000)
0,516 € 516,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: SparkFun Accessories
RoHS:  
Connectors
Tiny 4-Pin SMD Connector
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: Tiny 4-Pin SMD Connector
For Use With: Qwicc-Based Boards
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Accessories
Series: Qwiic
Factory Pack Quantity: 1000
Subcategory: Supplies
Unit Weight: 1,208 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Qwiic Cables & Jumpers

SparkFun Qwiic Cables and Jumpers are designed explicitly for the Qwiic Connect ecosystem of sensors, actuators, and shields. SparkFun offers three lengths of Qwiic Cables and breadboard-friendly Jumpers to connect any Qwiic-enabled board to anything else. A surface mount 4-pin Qwiic 1mm JST Connector is also available and can be used to create custom devices compatible with the Qwiic system. The connectors on all Qwiic Cables are polarized to provide correct wiring every time, from the start.

Qwiic Connect System

SparkFun Qwiic Connect System is an ecosystem of I2C sensors, actuators, shields, and cables that make prototyping faster and less prone to error. The Qwiic Connect System uses the Inter-integrated Circuit (I2C) Protocol. I2C protocol is intended to allow multiple "slave" digital integrated circuits to communicate with one or more "master" chips with only two wires.