PGM-24078

SparkFun
474-PGM-24078
PGM-24078

Mfr.:

Description:
Hardware Debuggers The J-Link line of JTAG programmers from Segger is well known for their top of the line debuggers. The J-Link EDU Mini is a stripped-down budget-friendly model of the J-Link debug probe created for educational use. Even with its reduced size it mai

In Stock: 72

Stock:
72 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,96 € 65,96 €

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Hardware Debuggers
JTAG Debuggers / Programmers
Brand: SparkFun
Country of Assembly: DE
Country of Diffusion: Not Available
Country of Origin: DE
Description/Function: Segger J-Link EDU Mini
Dimensions: 50 mm x 18 mm
Interface Type: USB
Product Type: Debuggers
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471900000
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
MXHTS:
8471909900
ECCN:
EAR99

FEATURED PRODUCTS
SPARKFUN ELECTRONICS