LCD-15890

SparkFun
474-LCD-15890
LCD-15890

Mfr.:

Description:
Display Modules Here is the Zio Qwiic 1.5inch 128 x 128 pixels OLED display module. It can display a maximum of 16 lines of text content and display pictures and animation on its 1.5-inch display. On the backside there are two Qwiic connectors. With the Qwiic conn

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,09 € 37,09 €

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Display Modules
OLED Displays
Zio Qwiic OLED Display
1.5 in
128 x 128
I2C
Brand: SparkFun
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 14,305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531202090
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Zio Qwiic OLED Display

SparkFun Zio Qwiic OLED Display shows a maximum of 16 lines of text content, display pictures, and animation on its 1.5" display. The device is ideal for small embedded systems and suitable for any projects that require displays of any kind. Zio Qwiic OLED Display has two Qwiic connectors on its backside, meaning soldering is not required to connect the device to a project.