LCD-15143

SparkFun
474-LCD-15143
LCD-15143

Mfr.:

Description:
Display Development Tools The SparkFun TFT LCD Breakout is a versatile colorful and easy way to experiment with graphics or create a user interface for your project. With a 4-wire SPI interface and microSD card holder you can use this breakout to easily add visual display/

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Display Development Tools
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS: N
Breakout Boards
128 x 160 TFT
3.3 V/5 V
SPI
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Viewing Area: 1.8 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524110000
CAHTS:
8524119000
USHTS:
8524111000
JPHTS:
852411000
KRHTS:
8524119000
MXHTS:
8524110100
BRHTS:
85241100
ECCN:
EAR99