KIT-24056

SparkFun
474-KIT-24056
KIT-24056

Mfr.:

Description:
Multiple Function Sensor Development Tools Experience the power of precise GPS tracking with this limited-edition kit featuring the SparkFun DataLogger IoT and the SAM-M10Q GPS Breakout. Capture your location with exceptional accuracy monitor your movements in real-time and gather valuable

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Multiple Function Sensor Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Development Kits
GPS, Humidity, Pressure, Temperature Sensor
ESP32-WROOM-32E, MAX17048, MCP73831, SAM-M10Q
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 2 in x 1.66 in
Interface Type: USB 3.1
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8526912099
USHTS:
8526910020
BRHTS:
85269100
ECCN:
7A994