KIT-18291

SparkFun
474-KIT-18291
KIT-18291

Mfr.:

Description:
Interface Development Tools SparkFun FT231X Breakout Kit

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Interface Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Brand: SparkFun
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8471809000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FT231X Breakout Kit

SparkFun FT231X Breakout Kit is designed to get started with FTDI and features a UART hardware handshake. The pin-outs included in this breakout board match the FTDI cable to work with official Arduino and cloned Arduino boards. The FT231X kit features the DTR pin to allow an Arduino target to auto-reset when a new Sketch is downloaded. This kit features a jumper on the back that allows the VCC output to be configured to either 3.3V or 5V. The FT231X kit operates at 3.3V maximum input that can operate down to 1.8V with external pull-ups and is also 5V tolerant. This breakout kit includes a 0.8m reversible USB-A to Micro-B cable and a 40-pin strip of male breakaway headers.