KIT-16308

SparkFun
474-KIT-16308
KIT-16308

Mfr.:

Description:
Development Boards & Kits - ARM With the release of the Jetson Nano Developer Kit NVIDIA empowers developers researchers students and hobbyists to explore AI concepts in the most accessible way possible. Reinforcing its commitment to widening the accessibility to and innov

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Development Kits
ARM Cortex A57
Jetson Nano
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1,007 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
5A992.C