KIT-16274

SparkFun
474-KIT-16274
KIT-16274

Mfr.:

Description:
Multiple Function Sensor Development Tools The SparkFun micro:climate kit is a full weather station kit that is built on top of the weather:bit carrier board. Unlike previous weather kits we've carried the micro:climate kit includes our tried-and-true Weather Meters and Soil Moisture Sensor

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
111,80 € 111,80 €

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Multiple Function Sensor Development Tools
Development Kits
Weather Station
SEN-11050, SEN-13322
Brand: SparkFun
For Use With: micro:bit
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1,882 kg
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
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

micro:climate kit for micro:bit - v3.0

SparkFun micro:climate kit for micro:bit - v3.0 is a full weather station kit that is built on top of the weather:bit carrier board. The kit is Qwiic enabled and includes the tried-and-true Weather Meters and Soil Moisture Sensor. Whether an agriculturalist, professional meteorologist, or hobbyist, build high-grade weather stations powered by micro:bit. Two micro:bits can even talk via wireless communication. The kit can monitor the weather without being exposed to it.