KIT-15701

SparkFun
474-KIT-15701
KIT-15701

Mfr.:

Description:
SparkFun Accessories ATX Power Connector Breakout Kit - 12V/5V (4-pin)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: SparkFun Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Connectors
ATX Power Connector Kit - 12 V, 5 V, 4 Pin
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: ATX Power Connector Kit - 12 V, 5 V, 4 Pin
For Use With: Desktop Computer
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 309,080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99

ATX Power Connector Breakout Kit

SparkFun ATX Power Connector Breakout Kit breaks out the standard 4-pin computer peripheral port for the 12V and 5V devices. This breakout kit offers a number of power connectors available to power components for a desktop computer. The connectors include a 4-pin power connector that powers the 12V and 5V computer peripherals such as disk drives.