KIT-14547

SparkFun
474-KIT-14547
KIT-14547

Mfr.:

Description:
Ethernet Development Tools Helium Ethernet Starter Kit (Arduino)

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Ethernet Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Starter Kits
Ethernet Modules
Helium Atom
Ethernet
2 V to 3.6 V
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Ethernet Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543909000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C