GPS-29362

SparkFun
474-GPS-29362
GPS-29362

Mfr.:

Description:
GNSS / GPS Modules SparkPNT GNSS Flex Module - ZED-X20P

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
245,92 € 245,92 €

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: GNSS / GPS Modules
ZED-X20P
2.7 V
3.6 V
I2C, SPI, UART, USB
+ 85 C
Brand: SparkFun
Dimensions: 44 mm x 34 mm
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V
Product Type: GPS Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Tradename: ZED-X20P
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8526912099
USHTS:
8526910020
BRHTS:
85269100
ECCN:
7A994
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZED-X20P GNSS Flex Modules

SparkFun ZED-X20P GNSS Flex Modules combine the all-band ZED-X20P RTK receiver with a high-precision IMU for centimeter-level accuracy. These flex modules are designed to be easily swappable and pin-compatible for future upgrades. The ZED-X20P flex modules connect to the GNSS Flex pHAT carrier board via standardized 2x10-pin headers that break out the module’s set of interfaces. The u-blox ZED-X20P concurrently processes signals from all major constellations (GPS, Galileo, and BeiDou) across all frequency bands. The GPS-29362 flex module comes with the ZED-X20P RTK receiver, and the GPS-28997 comes with both the ZED-X20P RTK receiver and the IM19 IMU. These GNSS flex modules are ideal for navigation and control applications.