GPS-27500

SparkFun
474-GPS-27500
GPS-27500

Mfr.:

Description:
Antennas GNSS All-Band High Precision Antenna - 5m (SMA)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8
Expected 6/9/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
117,39 € 117,39 €

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Antennas
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Outdoor Antennas
1.166 GHz
1.602 GHz
5.4 dBic
50 Ohms
- 40 C
+ 85 C
2 Band
Connector
SMA-Male
84 mm
84 mm
24.7 mm
IP67
RG-174
ZED-X20P
Brand: SparkFun
Cable Length: 5 m
Polarisation: RHCP
Factory Pack Quantity: 1
Subcategory: Antennas
Tradename: ZED-X20P
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ANN-MB2 GNSS All-Band High Precision Antenna

SparkFun ANN-MB2 GNSS All-Band High Precision Antenna is an easy-to-use, reliable all-band (L1/L2/L5/E6/B3/L) antenna as part of u-blox high-precision solution. This antenna is designed to reduce time-to-market for modern wide-frequency, multi-constellation, high-precision GNSS applications. The ANN-MB2 antenna includes a frequency range of 1535MHz to 1602MHz L/L1 band, and 1166MHz to 1285MHz L5/L2/B3/E6/L6 band. This antenna operates at a 3V to 5V supply voltage range, a typical supply current of 15mA, and 50Ω impedance. The ANN-MB2 antenna offers a robust design, excellent price-to-performance ratio, and flexible mounting options for applications requiring an all-band high-precision GNSS antenna.