GPS-16481

SparkFun
474-GPS-16481
GPS-16481

Mfr.:

Description:
GNSS / GPS Development Tools Standard GPS gets you within a few meters but when you need to know exactly where you are you need RTK. Real-Time Kinematics (RTK) technology has mastered high-precision GPS dialing in accuracy down to the millimeter.The SparkFun GPS-RTK-SMA raise

In Stock: 285

Stock:
285 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
245,96 € 245,96 €

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: GNSS / GPS Development Tools
Breakout Boards
ZED-F9P
3.3 V to 5 V
I2C, UART, USB
Brand: SparkFun
Dimensions: 43.5 mm x 43.2 mm
Operating Supply Current: 35 mA
Product Type: GPS Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 23,375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8526912099
CNHTS:
8543909000
USHTS:
8526910020
BRHTS:
85269100
ECCN:
7A994
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

GPS-RTK-SMA Breakout - ZED-F9P (Qwiic)

SparkFun GPS-RTK-SMA Breakout - ZED-F9P (Qwiic) features the u-blox ZED-F9P module for high-precision GPS applications. The ZED-F9P provides high-accuracy GNSS and GPS location solutions. This includes real-time kinematics (RTK) that are capable of 10mm, three-dimensional accuracy. This board allows for identifying where an object's X, Y, and Z location is within roughly the width of a fingernail. The SparkFun ZED-F9P is capable of rover and base station operations. The board utilizes the Qwiic system, so no soldering is required to connect it to a system. It still has broken-out 0.1"--spaced pins in case a breadboard is used.