DEV-19217

SparkFun
474-DEV-19217
DEV-19217

Mfr.:

Description:
SparkFun Accessories We carry several data logging products which have microSD sockets on them: OpenLog Artemis and the Qwiic OpenLog to name but two. They're great for logging data to a microSD card but when it comes to reading the logged data quickly you usually have

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,34 € 28,34 €

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: SparkFun Accessories
RoHS:  
Logging Shields
Dual-Port Logging Shield
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

Thing Plus Dual-Port Logging Shield

SparkFun Thing Plus Dual-Port Logging Shield allows accessing the microSD card over both SPI and USB-C. This board is designed to be mounted on or under one of the Thing Plus boards. An ATtiny841 microcontroller on this board acts as an arbiter that automatically puts the Dual-Port Logging shield into SPI mode. ATtiny841 will put the shield into SDIO "thumb drive" mode. The Arduino code can access the microSD card normally by powering the shield from the computer and connecting it via USB-C. Data can be logged and read from the microSD card over SPI using the Arduino SD library. This dual port logging shield features footprint and breakout pins, a USB2241 ultra-fast USB 2.0 media controller, and a push-push microSD socket. The logging shield is ideally used in power source voltage sensing and power LED (configurable).